QBHP684UE-IBU | ||
---|---|---|
DigiKey Part Number | 1516-1031-2-ND - Tape & Reel (TR) 1516-1031-1-ND - Cut Tape (CT) 1516-1031-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBHP684UE-IBU | |
Description | LED BLUE 455NM SMD | |
Customer Reference | ||
Detailed Description | LED Lighting Color QBHP684U-XXU Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 455nm (450nm ~ 460nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 17 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 20lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.142" L x 0.142" W (3.60mm x 3.60mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.67302 | ¥7,673.02 |
2,000 | ¥7.25448 | ¥14,508.96 |
5,000 | ¥7.08707 | ¥35,435.35 |
10,000 | ¥6.97546 | ¥69,754.60 |