GMA24R88 | ||
---|---|---|
DigiKey Part Number | GMA24R88-ND | |
Manufacturer | ||
Manufacturer Product Number | GMA24R88 | |
Description | 2.4" 8X8 DOT MATRIX ANODE COLUMN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 8 x 8 Common Cathode Row, Common Anode Column Red 2V 2.37" L x 2.37" W x 0.36" H (60.20mm x 60.20mm x 9.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 90mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 2.37" L x 2.37" W x 0.36" H (60.20mm x 60.20mm x 9.20mm) | |
Color | Red | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥42.72523 | ¥12,817.57 |