UF3C120150K4S | |
---|---|
DigiKey Part Number | 2312-UF3C120150K4S-ND |
Manufacturer | |
Manufacturer Product Number | UF3C120150K4S |
Description | SICFET N-CH 1200V 18.4A TO247-4 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 18.4A (Tc) 166.7W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 5A, 12V | |
Vgs(th) (Max) @ Id | 5.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 25.7 nC @ 12 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 738 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 166.7W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.55000 | ¥79.55 |
30 | ¥63.49233 | ¥1,904.77 |
120 | ¥56.80825 | ¥6,816.99 |
510 | ¥50.12500 | ¥25,563.75 |
1,020 | ¥45.11246 | ¥46,014.71 |