TQP9111 - Amplifier 2.3GHz ~ 2.7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQP9111-PCB2600

DigiKey Part Number
2312-TQP9111-PCB2600-ND
Manufacturer
Manufacturer Product Number
TQP9111-PCB2600
Description
1800-2700 MHZ, 2 W HIGH GAIN AMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
TQP9111 - Amplifier 2.3GHz ~ 2.7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.3GHz ~ 2.7GHz
Manufacturer
Qorvo
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
TQP9111
Part Status
Active
RF Frequency
2.3GHz ~ 2.7GHz
Type
Amplifier
Function
Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,119.11000¥1,119.11
Manufacturers Standard Package