
RAM-8A+ | |
|---|---|
DigiKey Part Number | 3157-RAM-8A+TR-ND - Tape & Reel (TR) 3157-RAM-8A+CT-ND - Cut Tape (CT) 3157-RAM-8A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAM-8A+ |
Description | SMT LNA, DC - 1000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, UHF, VHF 0Hz ~ 1GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.6dB |
Manufacturer Mini-Circuits | RF Type Cellular, UHF, VHF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.7V |
Part Status Active | Current - Supply 36mA |
Frequency 0Hz ~ 1GHz | Test Frequency 1GHz |
P1dB 12.6dBm | Mounting Type Surface Mount |
Gain 24.4dB | Package / Case 4-SMD, Flat Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.51000 | ¥74.51 |
| 20 | ¥69.66650 | ¥1,393.33 |
| 50 | ¥67.18540 | ¥3,359.27 |
| 100 | ¥66.68180 | ¥6,668.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥56.86482 | ¥28,432.41 |
| 1,000 | ¥54.47860 | ¥54,478.60 |






