
TGA2830-SMTR7 | |
|---|---|
DigiKey Part Number | 2312-TGA2830-SMTR7TR-ND - Tape & Reel (TR) 2312-TGA2830-SMTR7CT-ND - Cut Tape (CT) 2312-TGA2830-SMTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGA2830-SMTR7 |
Description | 2.7-3.5 GHZ, 18 W GAN PA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.7GHz ~ 3.5GHz 24-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Qorvo | Voltage - Supply 20V ~ 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 275mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 2.7GHz ~ 3.5GHz | Package / Case 24-VQFN Exposed Pad |
Gain 30.5dB | Supplier Device Package 24-QFN (5x5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,381.60000 | ¥1,381.60 |
| 10 | ¥1,219.17200 | ¥12,191.72 |
| 25 | ¥1,215.54600 | ¥30,388.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥993.09448 | ¥496,547.24 |










