
QPM2101SR | |
|---|---|
DigiKey Part Number | 2312-QPM2101SRTR-ND - Tape & Reel (TR) 2312-QPM2101SRCT-ND - Cut Tape (CT) 2312-QPM2101SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPM2101SR |
Description | S-BAND RECEIVE VGA MCM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC Transmit/Receive Radar 2.5GHz ~ 4GHz 2.5V ~ 5V Supply 48-QFN (7x7) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Qorvo | Secondary Attributes 2.5V ~ 5V Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-LFQFN Exposed Pad |
Function Transmit/Receive | Supplier Device Package 48-QFN (7x7) |
Frequency 2.5GHz ~ 4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥852.40000 | ¥852.40 |
| 10 | ¥749.81900 | ¥7,498.19 |
| 25 | ¥716.26000 | ¥17,906.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥585.18040 | ¥58,518.04 |






