RF Amplifier IC Cellular, GSM, Radar, WiMAX 900MHz ~ 3.2GHz 8-DFN (4.9x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSF-322+

DigiKey Part Number
3157-YSF-322+TR-ND - Tape & Reel (TR)
3157-YSF-322+CT-ND - Cut Tape (CT)
3157-YSF-322+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YSF-322+
Description
SMT LNA, 900 - 3200 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, GSM, Radar, WiMAX 900MHz ~ 3.2GHz 8-DFN (4.9x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, GSM, Radar, WiMAX
Manufacturer
Mini-Circuits
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
118mA
Part Status
Active
Test Frequency
3.2GHz
Frequency
900MHz ~ 3.2GHz
Mounting Type
Surface Mount
P1dB
20dBm
Package / Case
8-TDFN Exposed Pad
Gain
18.6dB
Supplier Device Package
8-DFN (4.9x6)
Noise Figure
2.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.88000¥124.88
20¥35.82550¥716.51
50¥33.34460¥1,667.23
100¥30.87360¥3,087.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥26.29858¥13,149.29
1,000¥25.22349¥25,223.49
Manufacturers Standard Package