
QPL9095TR7 | |
|---|---|
DigiKey Part Number | 2312-QPL9095TR7TR-ND - Tape & Reel (TR) 2312-QPL9095TR7CT-ND - Cut Tape (CT) 2312-QPL9095TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPL9095TR7 |
Description | 0.7-1 GHZ ULTRA LOW-NOISE BYPASS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 2GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 3V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 53mA |
Part Status Active | Test Frequency 900MHz |
Frequency 500MHz ~ 2GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 23.5dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.6dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.20000 | ¥72.20 |
| 25 | ¥59.13040 | ¥1,478.26 |
| 100 | ¥49.70270 | ¥4,970.27 |
| 250 | ¥42.42540 | ¥10,606.35 |
| 500 | ¥40.36338 | ¥20,181.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.97661 | ¥82,441.53 |







