RF Amplifier IC General Purpose 7.5GHz ~ 9GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD170P4

DigiKey Part Number
2312-CMD170P4TR-ND - Tape & Reel (TR)
2312-CMD170P4CT-ND - Cut Tape (CT)
2312-CMD170P4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD170P4
Description
7.5 - 9 GHZ 1W POWER AMPLIFIER
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 7.5GHz ~ 9GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CMD170P4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Qorvo
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
365mA
Part Status
Active
Test Frequency
7.5GHz ~ 9GHz
Frequency
7.5GHz ~ 9GHz
Mounting Type
Surface Mount
P1dB
18dBm
Package / Case
24-VFQFN Exposed Pad
Gain
30dB
Supplier Device Package
24-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥649.89000¥649.89
25¥585.30840¥14,632.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥478.19390¥47,819.39
Manufacturers Standard Package