
NMO27BCO | |
|---|---|
DigiKey Part Number | 553-NMO27BCO-ND |
Manufacturer | |
Manufacturer Product Number | NMO27BCO |
Description | NMO COIL, UNITY, 27 - 31 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 28.5MHz | |
Frequency Range | 27MHz ~ 30MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Power - Max | 150 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 4.000" (101.60mm) | |
Applications | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥606.55000 | ¥606.55 |
| 10 | ¥501.82100 | ¥5,018.21 |
| 25 | ¥475.66160 | ¥11,891.54 |
| 100 | ¥446.91930 | ¥44,691.93 |







