W3713 | ||
---|---|---|
DigiKey Part Number | 553-W3713TR-ND - Tape & Reel (TR) 553-W3713CT-ND - Cut Tape (CT) 553-W3713DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3713 | |
Description | RF ANT 5.45GHZ PCB TRACE SLDR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 5.45GHz General Purpose PCB Trace RF Antenna 4.9GHz ~ 6GHz 4.5dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.45GHz | |
Frequency Range | 4.9GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.094" (2.40mm) | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.05800 | ¥50.58 |
25 | ¥4.75000 | ¥118.75 |
100 | ¥3.87690 | ¥387.69 |
250 | ¥3.60136 | ¥900.34 |
500 | ¥3.06482 | ¥1,532.41 |
1,000 | ¥2.45196 | ¥2,451.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22206 | ¥6,666.18 |
6,000 | ¥2.06882 | ¥12,412.92 |
15,000 | ¥1.99219 | ¥29,882.85 |
30,000 | ¥1.91557 | ¥57,467.10 |