W3043 | ||
---|---|---|
DigiKey Part Number | 553-W3043TR-ND - Tape & Reel (TR) 553-W3043CT-ND - Cut Tape (CT) 553-W3043DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3043 | |
Description | RF ANT 1.575GHZ/2.4GHZ CHIP SLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.575GHz, 2.4GHz Chip RF Antenna 1.575GHz, 2.4GHz ~ 2.483GHz 0.35dBi, 4dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | W3043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.575GHz, 2.4GHz | |
Frequency Range | 1.575GHz, 2.4GHz ~ 2.483GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -15dB, -12dB | |
Gain | 0.35dBi, 4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.90300 | ¥129.03 |
25 | ¥12.16880 | ¥304.22 |
100 | ¥10.36850 | ¥1,036.85 |
250 | ¥9.73576 | ¥2,433.94 |
500 | ¥8.51870 | ¥4,259.35 |
1,000 | ¥7.05829 | ¥7,058.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.57151 | ¥19,714.53 |
6,000 | ¥6.32814 | ¥37,968.84 |