SFPP-3130-L | |
---|---|
DigiKey Part Number | 553-3386-ND |
Manufacturer | |
Manufacturer Product Number | SFPP-3130-L |
Description | CONN SFP+ RCPT W/CAGE 2X2 80P RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | SFP+ | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.74000 | ¥166.74 |
10 | ¥144.51000 | ¥1,445.10 |
25 | ¥136.96680 | ¥3,424.17 |
50 | ¥134.98180 | ¥6,749.09 |
100 | ¥119.10230 | ¥11,910.23 |
250 | ¥111.16204 | ¥27,790.51 |
500 | ¥108.78002 | ¥54,390.01 |