PH9496NLT | ||
---|---|---|
DigiKey Part Number | 553-4065-2-ND - Tape & Reel (TR) 553-4065-1-ND - Cut Tape (CT) 553-4065-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PH9496NLT | |
Description | XFMR FLYBACK DC/DC CONV SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 80kHz Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PH9496NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | ACPL-32JT, ACPL-302J | |
Chipset Manufacturer | - | |
Voltage - Primary | 8 ~ 18V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | - | |
Frequency | 80kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.38000 | ¥40.38 |
10 | ¥32.68800 | ¥326.88 |
25 | ¥26.42840 | ¥660.71 |
50 | ¥24.76020 | ¥1,238.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥23.64697 | ¥4,138.22 |
350 | ¥22.95157 | ¥8,033.05 |
525 | ¥22.25602 | ¥11,684.41 |
1,225 | ¥21.56062 | ¥26,411.76 |