PH9400.655NLT | ||
---|---|---|
DigiKey Part Number | 553-3361-2-ND - Tape & Reel (TR) 553-3361-1-ND - Cut Tape (CT) 553-3361-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PH9400.655NLT | |
Description | TRANSFORMER 6.48MH SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PH9400.655NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 6.48 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.657" L x 0.500" W (16.70mm x 12.70mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.52000 | ¥39.52 |
10 | ¥32.04500 | ¥320.45 |
25 | ¥25.91080 | ¥647.77 |
50 | ¥24.27500 | ¥1,213.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥16.87773 | ¥2,531.66 |