PE-65857NL | ||
---|---|---|
DigiKey Part Number | 553-1898-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PE-65857NL | |
Description | CMC 4LN SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 220mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | PE-65857NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 220mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.475" L x 0.475" W (12.07mm x 12.07mm) | |
Height (Max) | 0.340" (8.64mm) | |
Package / Case | Vertical, 8 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.54000 | ¥48.54 |
10 | ¥36.89900 | ¥368.99 |
40 | ¥33.01675 | ¥1,320.67 |
80 | ¥31.07563 | ¥2,486.05 |
280 | ¥30.10457 | ¥8,429.28 |
520 | ¥29.13337 | ¥15,149.35 |
1,000 | ¥28.16227 | ¥28,162.27 |