PE-65812NL | ||
---|---|---|
DigiKey Part Number | 553-1578-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PE-65812NL | |
Description | TRANSFORMER 2.5MH SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PE-65812NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Inductance | 2.5 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.475" L x 0.460" W (12.07mm x 11.68mm) | |
Height - Seated (Max) | 0.340" (8.64mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.41000 | ¥48.41 |
10 | ¥39.26100 | ¥392.61 |
40 | ¥29.73675 | ¥1,189.47 |
80 | ¥28.39925 | ¥2,271.94 |
280 | ¥27.56421 | ¥7,717.98 |
520 | ¥26.72894 | ¥13,899.05 |
1,000 | ¥25.89364 | ¥25,893.64 |