PE-65745NLT | ||
---|---|---|
DigiKey Part Number | 553-2098-2-ND - Tape & Reel (TR) 553-2098-1-ND - Cut Tape (CT) 553-2098-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PE-65745NLT | |
Description | XFRMR LAN ISOL 1CT:1.414CT 10B-T | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 140µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1.414CT Transmitter, 1CT:1CT Receiver Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 140µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.414CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.285" W (12.70mm x 7.24mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥33.02300 | ¥330.23 |
25 | ¥26.69920 | ¥667.48 |
50 | ¥25.01400 | ¥1,250.70 |
100 | ¥23.89010 | ¥2,389.01 |
250 | ¥23.18724 | ¥5,796.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥22.48466 | ¥19,111.96 |
1,700 | ¥21.78203 | ¥37,029.45 |