PE-64519NL | ||
---|---|---|
DigiKey Part Number | 553-1741-ND | |
Manufacturer | ||
Manufacturer Product Number | PE-64519NL | |
Description | CURR SENSE XFMR 20A T/H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 A Current Sense Transformer 20kHz ~ 200kHz 200Ohm Primary, 4.5Ohm Secondary 80 mH Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 80 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200CT:1 | |
DC Resistance (DCR) | 200Ohm Primary, 4.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" L x 0.700" W (22.86mm x 17.78mm) | |
Height - Seated (Max) | 0.700" (17.78mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.12000 | ¥55.12 |
10 | ¥41.91900 | ¥419.19 |
25 | ¥40.81200 | ¥1,020.30 |
45 | ¥37.50511 | ¥1,687.73 |
90 | ¥35.29800 | ¥3,176.82 |
270 | ¥34.19522 | ¥9,232.71 |
450 | ¥33.09202 | ¥14,891.41 |
945 | ¥31.98901 | ¥30,229.61 |