Direct

PA4792.231HLT | |
|---|---|
DigiKey Part Number | 553-PA4792.231HLTTR-ND - Tape & Reel (TR) 553-PA4792.231HLTCT-ND - Cut Tape (CT) 553-PA4792.231HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4792.231HLT |
Description | FIXED IND 230NH 46A 0.47 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 230 nH Shielded Inductor 46 A 0.47mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.47mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.874" L x 0.323" W (22.20mm x 8.20mm) | |
Height - Seated (Max) | 0.285" (7.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥12.55300 | ¥125.53 |
| 100 | ¥10.32550 | ¥1,032.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥9.08924 | ¥4,090.16 |
| 900 | ¥8.57119 | ¥7,714.07 |
| 1,350 | ¥8.28242 | ¥11,181.27 |
| 2,250 | ¥7.93270 | ¥17,848.58 |
| 3,150 | ¥7.71065 | ¥24,288.55 |
| 4,500 | ¥7.48232 | ¥33,670.44 |



