Direct

FP2207R1-R230-R | |
|---|---|
DigiKey Part Number | 283-4789-2-ND - Tape & Reel (TR) 283-4789-1-ND - Cut Tape (CT) 283-4789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP2207R1-R230-R |
Description | FIXED IND 230NH 50A 0.47 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 230 nH Shielded Inductor 50 A 0.47mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2207R1-R230-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 72A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.47mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.870" L x 0.311" W (22.10mm x 7.90mm) | |
Height - Seated (Max) | 0.285" (7.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.56000 | ¥46.56 |
| 10 | ¥38.28000 | ¥382.80 |
| 100 | ¥31.48490 | ¥3,148.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥27.74244 | ¥13,871.22 |
| 1,000 | ¥26.16732 | ¥26,167.32 |
| 1,500 | ¥25.32572 | ¥37,988.58 |



