15 µH Shielded Molded Inductor 12.5 A 20.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4344.153NLT

DigiKey Part Number
553-3470-2-ND - Tape & Reel (TR)
553-3470-1-ND - Cut Tape (CT)
553-3470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4344.153NLT
Description
FIXED IND 15UH 12.5A 20.5 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 12.5 A 20.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4344.153NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
20.5mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.697" L x 0.677" W (17.70mm x 17.20mm)
Current - Saturation (Isat)
23A
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,191
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.18000¥31.18
10¥25.65400¥256.54
25¥23.72840¥593.21
50¥22.37360¥1,118.68
100¥21.09590¥2,109.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥19.89225¥3,978.45
400¥18.75905¥7,503.62
600¥18.12700¥10,876.20
1,000¥17.36186¥17,361.86
1,400¥16.87605¥23,626.47
2,000¥16.37654¥32,753.08
Manufacturers Standard Package