
PA3209NL | |
|---|---|
DigiKey Part Number | 553-2177-ND |
Manufacturer | |
Manufacturer Product Number | PA3209NL |
Description | CURR SENSE XFMR ROGOWSKI 1000A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 A Rogowski Coil Current Sense Transformer 50/60Hz 42Ohm Max 3 mH Chassis Mount |
Datasheet | Datasheet |
Category | Inductance 3 mH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary Rogowski Coil |
Series | DC Resistance (DCR) 42Ohm Max |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Size / Dimension 2.240" L x 2.098" W (56.90mm x 53.30mm) |
Frequency Range 50/60Hz | Height - Seated (Max) 0.580" (14.73mm) |
Type Non-Invasive (Solid Core) | Termination Style Wire Leads |
Current Rating (Amps) 1000 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.08000 | ¥60.08 |
| 5 | ¥54.12600 | ¥270.63 |
| 10 | ¥51.91400 | ¥519.14 |
| 32 | ¥48.60719 | ¥1,555.43 |
| 64 | ¥46.85609 | ¥2,998.79 |
| 128 | ¥45.25016 | ¥5,792.02 |
| 512 | ¥42.42658 | ¥21,722.41 |
| 1,024 | ¥41.18720 | ¥42,175.69 |




