AFBR-S10RX021Z | ||
---|---|---|
DigiKey Part Number | 516-AFBR-S10RX021Z-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-S10RX021Z | |
Description | SENSOR OPTICAL ANLG VOLT OUTPUT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Analog Voltage Output | |
Datasheet | Datasheet | |
EDA/CAD Models | AFBR-S10RX021Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Optical | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.76000 | ¥140.76 |
40 | ¥106.17575 | ¥4,247.03 |
120 | ¥89.18667 | ¥10,702.40 |
520 | ¥81.90638 | ¥42,591.32 |
1,000 | ¥77.35610 | ¥77,356.10 |