PA2531NL | |
---|---|
DigiKey Part Number | 553-2935-ND |
Manufacturer | |
Manufacturer Product Number | PA2531NL |
Description | PULSE XFMR 4.5UH |
Customer Reference | |
Detailed Description | 4.5µH Pulse Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 4.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.630" W (18.20mm x 16.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -40°C ~ 130°C |