PA1134NL | ||
---|---|---|
DigiKey Part Number | 553-PA1134NL-ND | |
Manufacturer | ||
Manufacturer Product Number | PA1134NL | |
Description | XFMR FLYBACK EP10 SM 8 PIN NPB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 253.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 253.4µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.515" L x 0.600" W (13.08mm x 15.24mm) | |
Height - Seated (Max) | 0.451" (11.45mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
840 | ¥18.75007 | ¥15,750.06 |