PA0185NLT | ||
---|---|---|
DigiKey Part Number | 553-1977-2-ND - Tape & Reel (TR) 553-1977-1-ND - Cut Tape (CT) 553-1977-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PA0185NLT | |
Description | PULSE XFMR 1:1 980UH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 980µH Pulse Transformer 1:1 Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PA0185NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 980µH | |
ET (Volt-Time) | 17.2VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.460" W (8.64mm x 11.68mm) | |
Height - Seated (Max) | 0.160" (4.06mm) | |
Operating Temperature | -40°C ~ 130°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.18000 | ¥27.18 |
10 | ¥22.01300 | ¥220.13 |
25 | ¥17.79720 | ¥444.93 |
50 | ¥16.67260 | ¥833.63 |
100 | ¥15.92360 | ¥1,592.36 |
250 | ¥15.45480 | ¥3,863.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥11.59238 | ¥10,433.14 |