Similar

JXD1-0015NL | |
|---|---|
DigiKey Part Number | 553-3741-ND |
Manufacturer | |
Manufacturer Product Number | JXD1-0015NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JXD1-0015NL Models |
Category | LED Color Yellow - Green |
Manufacturer Pulse Electronics | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
Height Above Board 0.543" (13.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJG16565-8ADNL | Taoglas Limited | 244 | 931-TMJG16565-8ADNL-ND | ¥52.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.53000 | ¥72.53 |
| 10 | ¥61.64500 | ¥616.45 |
| 25 | ¥57.78080 | ¥1,444.52 |
| 50 | ¥55.02020 | ¥2,751.01 |
| 100 | ¥52.39460 | ¥5,239.46 |
| 250 | ¥49.11484 | ¥12,278.71 |
| 500 | ¥46.77228 | ¥23,386.14 |
| 1,000 | ¥44.54245 | ¥44,542.45 |











