
JXT7-1131NL | |
|---|---|
DigiKey Part Number | 553-JXT7-1131NL-ND |
Manufacturer | |
Manufacturer Product Number | JXT7-1131NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Yellow, Green - Green |
Manufacturer Pulse Electronics | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
Height Above Board 0.525" (13.33mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.22000 | ¥178.22 |
| 10 | ¥151.44800 | ¥1,514.48 |
| 25 | ¥141.96600 | ¥3,549.15 |
| 50 | ¥135.19120 | ¥6,759.56 |
| 100 | ¥128.74150 | ¥12,874.15 |
| 250 | ¥120.68968 | ¥30,172.42 |
| 500 | ¥114.93640 | ¥57,468.20 |


