JXD0-2005NL | ||
---|---|---|
DigiKey Part Number | 553-3737-ND | |
Manufacturer | ||
Manufacturer Product Number | JXD0-2005NL | |
Description | CONN JACK 2PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | JXD0-2005NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, Bezel EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.23000 | ¥84.23 |
10 | ¥75.81100 | ¥758.11 |
30 | ¥71.41800 | ¥2,142.54 |
60 | ¥69.58600 | ¥4,175.16 |
90 | ¥67.75500 | ¥6,097.95 |
240 | ¥60.42979 | ¥14,503.15 |
450 | ¥56.76742 | ¥25,545.34 |
960 | ¥50.17509 | ¥48,168.09 |