J8064E62NL | ||
---|---|---|
DigiKey Part Number | 553-1663-ND | |
Manufacturer | ||
Manufacturer Product Number | J8064E62NL | |
Description | CONN JACK 2PORT 100 BASE-TX PCB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | J8064E62NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.42000 | ¥110.42 |
10 | ¥97.87200 | ¥978.72 |
25 | ¥94.10520 | ¥2,352.63 |
45 | ¥90.34111 | ¥4,065.35 |
90 | ¥85.32244 | ¥7,679.02 |
270 | ¥77.79422 | ¥21,004.44 |
450 | ¥72.77513 | ¥32,748.81 |
945 | ¥66.75233 | ¥63,080.95 |