J0026D21FNL | ||
---|---|---|
DigiKey Part Number | 553-J0026D21FNL-ND | |
Manufacturer | ||
Manufacturer Product Number | J0026D21FNL | |
Description | CONN JACK 1PORT 100 BASE-TX PCB | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX | |
Datasheet | Datasheet | |
EDA/CAD Models | J0026D21FNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.12000 | ¥75.12 |
10 | ¥67.62000 | ¥676.20 |
25 | ¥63.70440 | ¥1,592.61 |
50 | ¥62.06920 | ¥3,103.46 |
100 | ¥60.43640 | ¥6,043.64 |
250 | ¥53.90256 | ¥13,475.64 |
500 | ¥50.63592 | ¥25,317.96 |
1,000 | ¥44.75556 | ¥44,755.56 |