J0026D21ENL | ||
---|---|---|
DigiKey Part Number | 553-1488-ND | |
Manufacturer | ||
Manufacturer Product Number | J0026D21ENL | |
Description | CONN JACK 1PORT 100 BASE-TX PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX | |
Datasheet | Datasheet | |
EDA/CAD Models | J0026D21ENL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.44000 | ¥75.44 |
10 | ¥67.93200 | ¥679.32 |
25 | ¥63.99360 | ¥1,599.84 |
50 | ¥62.35160 | ¥3,117.58 |
100 | ¥60.71060 | ¥6,071.06 |
250 | ¥54.14756 | ¥13,536.89 |
500 | ¥50.86594 | ¥25,432.97 |
1,000 | ¥44.95890 | ¥44,958.90 |