J0026D21B | ||
---|---|---|
DigiKey Part Number | 553-1240-ND | |
Manufacturer | ||
Manufacturer Product Number | J0026D21B | |
Description | CONN JACK 1PORT 100 BASE-TX PCB | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |