J0011D21NL | ||
---|---|---|
DigiKey Part Number | 553-1347-ND | |
Manufacturer | ||
Manufacturer Product Number | J0011D21NL | |
Description | CONN JACK 1PORT 100 BASE-TX PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | J0011D21NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.86900 | ¥588.69 |
25 | ¥55.61000 | ¥1,390.25 |
50 | ¥54.25400 | ¥2,712.70 |
100 | ¥51.54160 | ¥5,154.16 |
250 | ¥46.11616 | ¥11,529.04 |
450 | ¥43.40338 | ¥19,531.52 |
950 | ¥37.97791 | ¥36,079.01 |