HXB7011HLT | |
---|---|
DigiKey Part Number | 553-HXB7011HLTTR-ND - Tape & Reel (TR) 553-HXB7011HLTCT-ND - Cut Tape (CT) 553-HXB7011HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB7011HLT |
Description | MOD SIN 1GPP 1:1 HF EXT SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 90°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.90000 | ¥45.90 |
10 | ¥37.21400 | ¥372.14 |
25 | ¥30.08720 | ¥752.18 |
50 | ¥28.18660 | ¥1,409.33 |
100 | ¥26.92010 | ¥2,692.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥26.12831 | ¥9,144.91 |
700 | ¥25.33660 | ¥17,735.62 |
1,050 | ¥24.54478 | ¥25,772.02 |