HXB6013HLT | |
---|---|
DigiKey Part Number | 553-HXB6013HLTTR-ND - Tape & Reel (TR) 553-HXB6013HLTCT-ND - Cut Tape (CT) 553-HXB6013HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB6013HLT |
Description | MOD DUAL 1GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.34000 | ¥72.34 |
10 | ¥56.22000 | ¥562.20 |
25 | ¥54.70360 | ¥1,367.59 |
50 | ¥47.10620 | ¥2,355.31 |
100 | ¥44.97950 | ¥4,497.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥44.06783 | ¥15,423.74 |
700 | ¥43.30791 | ¥30,315.54 |
1,050 | ¥42.54815 | ¥44,675.56 |