HXB6008HLT | |
---|---|
DigiKey Part Number | 553-HXB6008HLTTR-ND - Tape & Reel (TR) 553-HXB6008HLTCT-ND - Cut Tape (CT) 553-HXB6008HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB6008HLT |
Description | MOD SIN 1GPP 1:1 EXT HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.81000 | ¥49.81 |
10 | ¥37.85100 | ¥378.51 |
25 | ¥36.85680 | ¥921.42 |
50 | ¥33.86640 | ¥1,693.32 |
100 | ¥31.87480 | ¥3,187.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥30.87894 | ¥10,807.63 |
700 | ¥29.88286 | ¥20,918.00 |
1,050 | ¥28.88675 | ¥30,331.09 |