HX2326NL | |
---|---|
DigiKey Part Number | 553-2123-5-ND |
Manufacturer | |
Manufacturer Product Number | HX2326NL |
Description | MODULE 10/100B-T POE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX2326NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.04 oz (1.14 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.41000 | ¥47.41 |
10 | ¥38.40900 | ¥384.09 |
40 | ¥29.09225 | ¥1,163.69 |
80 | ¥27.78575 | ¥2,222.86 |
280 | ¥26.96836 | ¥7,551.14 |
520 | ¥26.15092 | ¥13,598.48 |
1,000 | ¥25.33375 | ¥25,333.75 |