H5019EFNL | ||
---|---|---|
DigiKey Part Number | 553-2257-5-ND | |
Manufacturer | ||
Manufacturer Product Number | H5019EFNL | |
Description | TRANSFORMER 350UH SMD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Inductance | 350 µH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.750" W (19.81mm x 19.05mm) | |
Height - Seated (Max) | 0.100" (2.54mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.16000 | ¥74.16 |
10 | ¥57.67000 | ¥576.70 |
25 | ¥56.10800 | ¥1,402.70 |
50 | ¥48.31500 | ¥2,415.75 |
100 | ¥46.13330 | ¥4,613.33 |
250 | ¥45.19796 | ¥11,299.49 |
500 | ¥44.41868 | ¥22,209.34 |
1,000 | ¥43.63940 | ¥43,639.40 |