
GNSSL1L2182515 | |
|---|---|
DigiKey Part Number | 553-GNSSL1L2182515-ND |
Manufacturer | |
Manufacturer Product Number | GNSSL1L2182515 |
Description | ANTENNA GNSS MODULE 15DB LNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFI Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Return Loss -10dB, -8dB |
Packaging Bag | Gain 4dBi, 4dBi |
Part Status Active | Features Cable - 100mm, LNA, Filter |
RF Family/Standard Navigation | Termination I-PEX MHFI |
Frequency Group L Band (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.226GHz, 1.581GHz | Height (Max) 0.512" (13.00mm) |
Frequency Range 1.215GHz ~ 1.237GHz, 1.561GHz ~ 1.602GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.40000 | $23.40 |
| 10 | $18.74300 | $187.43 |
| 25 | $17.58040 | $439.51 |
| 240 | $15.71742 | $3,772.18 |
| 480 | $15.34608 | $7,366.12 |
