E2009QNL | ||
---|---|---|
DigiKey Part Number | 553-E2009QNL-ND | |
Manufacturer | ||
Manufacturer Product Number | E2009QNL | |
Description | MODULE 10BASE-T INTRFACE 1:1.414 | |
Customer Reference | ||
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1.414 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.414 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.385" W (25.40mm x 9.78mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.09 oz (2.56 g) |