CX2044LNL | |
---|---|
DigiKey Part Number | 553-2286-ND |
Manufacturer | |
Manufacturer Product Number | CX2044LNL |
Description | BALUN 5MHZ-500MHZ 50/50 5SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 500MHz 1.5:1 5-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CX2044LNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 5MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 1.5:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.5dB | |
Return Loss (Min) | -15dB | |
Package / Case | 5-SMD | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥18.75000 | ¥187.50 |
25 | ¥15.16160 | ¥379.04 |
40 | ¥14.20425 | ¥568.17 |
100 | ¥14.04860 | ¥1,404.86 |