
CX0603MRX7R6BB104 | |
|---|---|
DigiKey Part Number | 311-1237-2-ND - Tape & Reel (TR) 311-1237-1-ND - Cut Tape (CT) 311-1237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX0603MRX7R6BB104 |
Description | CAP PASSTHRU 0.1UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 10V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0603MRX7R6BB104 Models |
Category | Voltage - Rated 10V |
Manufacturer Pulse Electronics | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Pass Through | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance 0.1 µF | Height (Max) 0.030" (0.75mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104M1RACTU | KEMET | 4,000 | 399-C0603C104M1RACTUCT-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.27400 | ¥22.74 |
| 50 | ¥1.69360 | ¥84.68 |
| 100 | ¥1.51340 | ¥151.34 |
| 500 | ¥1.21072 | ¥605.36 |
| 1,000 | ¥1.11728 | ¥1,117.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.97716 | ¥3,908.64 |
| 8,000 | ¥0.92511 | ¥7,400.88 |
| 12,000 | ¥0.89904 | ¥10,788.48 |
| 20,000 | ¥0.87014 | ¥17,402.80 |
| 28,000 | ¥0.85325 | ¥23,891.00 |
| 40,000 | ¥0.83700 | ¥33,480.00 |







