0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104M1RACTU

DigiKey Part Number
399-C0603C104M1RACTUTR-ND - Tape & Reel (TR)
399-C0603C104M1RACTUCT-ND - Cut Tape (CT)
399-C0603C104M1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104M1RACTU
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.29000¥12.90
50¥0.93120¥46.56
100¥0.82120¥82.12
500¥0.63662¥318.31
1,000¥0.57973¥579.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.49449¥1,977.96
8,000¥0.46283¥3,702.64
12,000¥0.44698¥5,363.76
20,000¥0.42942¥8,588.40
28,000¥0.41915¥11,736.20
40,000¥0.40928¥16,371.20
Manufacturers Standard Package