
CX1206MKX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-1261-2-ND - Tape & Reel (TR) 311-1261-1-ND - Cut Tape (CT) 311-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX1206MKX7R9BB104 |
Description | CAP PASSTHRU 0.1UF 20% 50V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 50V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX1206MKX7R9BB104 Models |
Category | Voltage - Rated 50V |
Manufacturer Pulse Electronics | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 1206 (3216 Metric) |
Type Pass Through | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Capacitance 0.1 µF | Height (Max) 0.055" (1.40mm) |
Tolerance ±20% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.09300 | ¥30.93 |
| 50 | ¥2.33540 | ¥116.77 |
| 100 | ¥2.10220 | ¥210.22 |
| 500 | ¥1.70990 | ¥854.95 |
| 1,000 | ¥1.58850 | ¥1,588.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.43870 | ¥4,316.10 |
| 6,000 | ¥1.36540 | ¥8,192.40 |
| 9,000 | ¥1.32869 | ¥11,958.21 |
| 15,000 | ¥1.28800 | ¥19,320.00 |
| 21,000 | ¥1.26421 | ¥26,548.41 |
| 30,000 | ¥1.24132 | ¥37,239.60 |






