
BSCH0016080827NJ00 | |
|---|---|
DigiKey Part Number | 553-BSCH0016080827NJ00TR-ND - Tape & Reel (TR) 553-BSCH0016080827NJ00CT-ND - Cut Tape (CT) 553-BSCH0016080827NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH0016080827NJ00 |
Description | FIXED IND 27NH 500MA 450 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 500 mA 450mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 1.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.50400 | ¥5.04 |
| 100 | ¥0.41600 | ¥41.60 |
| 1,000 | ¥0.34188 | ¥341.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.30388 | ¥1,215.52 |
| 8,000 | ¥0.28651 | ¥2,292.08 |
| 12,000 | ¥0.27682 | ¥3,321.84 |
| 20,000 | ¥0.26509 | ¥5,301.80 |
| 28,000 | ¥0.25764 | ¥7,213.92 |
| 40,000 | ¥0.24998 | ¥9,999.20 |

