
BMRA000606303R3MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA000606303R3MA1TR-ND - Tape & Reel (TR) 553-BMRA000606303R3MA1CT-ND - Cut Tape (CT) 553-BMRA000606303R3MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA000606303R3MA1 |
Description | FIXED IND 3.3UH 6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-3R3M | CODACA | 817 | 4044-CSAB0730-3R3MCT-ND | ¥8.10000 | Similar |
| CSAC0730-3R3M | CODACA | 980 | 4044-CSAC0730-3R3MCT-ND | ¥7.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.73700 | ¥27.37 |
| 100 | ¥2.25190 | ¥225.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.85157 | ¥1,851.57 |
| 2,000 | ¥1.74588 | ¥3,491.76 |
| 3,000 | ¥1.68691 | ¥5,060.73 |
| 5,000 | ¥1.61551 | ¥8,077.55 |
| 7,000 | ¥1.57018 | ¥10,991.26 |
| 10,000 | ¥1.52353 | ¥15,235.30 |

