CP10.241-S2 | ||
---|---|---|
DigiKey Part Number | 1736-CP10.241-S2-ND | |
Manufacturer | ||
Manufacturer Product Number | CP10.241-S2 | |
Description | AC/DC DIN RAIL SUPPLY 24V 240W | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 150V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 500 V | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 93.6% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | |
Size / Dimension | 4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm) | |
Approval Agency | ATEX, EAC, IEC, IECEx, UL | |
Standard Number | Class I Div 2; 60950-1; 61010-2-201; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,992.71000 | ¥1,992.71 |